MY2N DC12 (S)

Heilind Number:OMIMY2N DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2N DC12 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2N DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:72.7 mA
Coil Voltage:12 VDC
Coil Resistance:165 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2N DC12 (S)

Detailed Description

Introducing the MY2NDC12S Relay, a high-performance component designed for general-purpose switching applications. This Double-Pole Double-Throw (DPDT) relay features a 5A contact current rating, making it ideal for controlling power circuits with efficiency and reliability. Operating at a coil voltage of 12VDC, this relay consumes just 0.9W of power while providing seamless switching functionality. With silver contact material ensuring durability and longevity, the MY2NDC12S offers a wide operating temperature range from -55°C to 70°C, making it suitable for use in various environments. RoHS compliant and easy to install with plug-in contact termination, this relay guarantees compliance with industry standards while delivering exceptional performance. Upgrade your power relay systems with the MY2NDC12S for seamless and dependable operation.