MY2ZN-D2 DC24

Heilind Number:OMIMY2ZN-D2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2ZN-D2 DC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY MY2ZND2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2ZN-D2 DC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2ZN-D2 DC24

Detailed Description

Introducing the GENERAL PURPOSE RELAY MY2ZND2DC24, a reliable and efficient solution for your power relay needs. Part of the MY series, this Socket Mount relay features durable Silver contact material, ensuring long-lasting performance even in demanding environments. With a wide operating temperature range from -55°C to 70°C, it is suitable for a variety of applications. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC make it energy-efficient, consuming only 0.9 W of power. The DPDT contact configuration offers versatility, with a contact current rating of 5 A and switching voltage of 250 VAC. Its Plug-In contact termination simplifies installation, making it a convenient choice for your relay needs. Whether used in industrial machinery, automotive systems, or HVAC equipment, the MY2ZND2DC24 relay delivers reliable performance. Upgrade to this high-quality relay today and experience seamless power control in your applications.