MY4F AC24

Heilind Number:OMIMY4F AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4F AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4F AC24
Series:MY
Mount Type:Surface Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4F AC24

Detailed Description

The RELAY GEN PURPOSE 4PDT 3A 24V, part of the MY series, offers reliable performance for various electronic applications. With a surface mount design and silver alloy contact material, it ensures efficient operation in a wide temperature range from -55 °C to 70 °C. The coil resistance of 180 Ohm and coil current of 46-53.8 mA, along with a 24 VAC coil voltage, provide optimal power consumption of 0.9 - 1.3 VA. Featuring a 4PDT contact configuration and a contact current rating of 3 A, it can handle high switching voltages of up to 250 VAC. While not RoHS compliant, its plug-in contact termination makes installation easy. Perfect for power relay applications, this product guarantees durability and performance.