MY4IN1-D2 DC100/110 (S)

Heilind Number:OMIMY4IN1-D2 DC100/110 (S
Manufacturer:Omron Industrial
Manufacturer Number:MY4IN1-D2 DC100/110 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4IN1-D2 DC100/110 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11100 Ohm
Coil Current:9.0 mA, 9.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4IN1-D2 DC100/110 (S

Detailed Description

Introducing the MY4IN1-D2 DC100/110 (S)) Power Relay, a high-performance component designed for reliable general-purpose switching applications. This 4PDT relay boasts a contact current rating of 5A and operates smoothly at coil voltages of 100/110 VAC. With a durable silver alloy contact material, it ensures efficient conductivity and longevity. Suitable for through-hole mounting, it offers easy installation. Operating within a wide temperature range from -55°C to 70°C, this relay is highly versatile. It complies with RoHS regulations, guaranteeing its environmental friendliness. With a low coil resistance of 11100 Ohm and a power consumption of 0.9W, it offers energy-efficient operation. Trust in the MY(S) series for superior performance in your power relay needs.