MY4ZN AC48/50 (S)

Heilind Number:OMIMY4ZN AC48/50 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN AC48/50 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZNAC4850S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN AC48/50 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:788 Ohm
Coil Current:21.1 mA, 22 mA, 24.7 mA, 25.7 mA
Coil Voltage:48/50 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN AC48/50 (S)

Detailed Description

Introducing the SUPER MY MY4ZNAC4850S Power Relay, designed for reliable performance in a variety of applications. With a 4PDT contact configuration and contact current rating of 5A, this relay ensures efficient power switching. Its through-hole mount type and plug-in contact termination offer easy installation. Operating between -55°C to 70°C, it can withstand harsh environments. The silver alloy contact material guarantees durability. Featuring a coil resistance of 788 Ohm and coil current options ranging from 21.1mA to 25.7mA, it optimizes power consumption. With a coil voltage of 48/50 VAC and switching voltage of 250VAC, it is suitable for diverse power control needs. Trust the MY4ZNAC4850S for high-quality, high-performance relay solutions.