| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY4ZN DC48 (S) |
| Series: | MY(S) |
| Mount Type: | Through Hole |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| Coil Resistance: | 2560 Ohm |
| Coil Current: | 18.8 mA |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 5 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMY4ZNDC48S |
MY4ZN DC48 (S)
| Heilind Number: | OMIMY4ZNDC48S |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MY4ZN DC48 (S) |
| ECAD Model: |
Specifications
Detailed Description
The SUPER MY MY(S) Series Relay, SKU MY4ZN DC48 (S), is a high-quality through-hole component designed for reliable power switching applications. Featuring silver alloy contacts, this relay ensures efficient conductivity with a maximum operating temperature of 70 °C and a wide range of -55 °C to meet various environmental conditions. With a coil resistance of 2560 Ohm and a coil current of 18.8 mA, it delivers optimal performance with a coil voltage of 48 VDC and power consumption of 0.9 W. The 4PDT contact configuration allows for versatile switching capabilities, supporting a contact current rating of 5 A and a switching voltage of 250 VAC. While not RoHS compliant, this plug-in termination relay is a dependable choice for power systems that require durability and precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | RL-146 - Modification Notice. General Purpose MY Relays Modified with New VDE Logo Mark. | Download | |||

