MYA-LB12 DC24

Heilind Number:OMIMYA-LB12 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MYA-LB12 DC24
ECAD Model:
3D Model

Description:

LATCHING ALARM RELAY, 3A MYALB12DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYA-LB12 DC24
Series:MY
Coil Voltage:24 VDC
Switching Voltage:250 VAC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMYA-LB12 DC24

Detailed Description

Introducing the MYALB12DC24 Latching Alarm Relay, a high-performance solution for reliable power relay applications. Engineered for durability and efficiency, this relay boasts a coil voltage of 24 VDC and a switching voltage of 250 VAC, making it suitable for a wide range of industrial settings. With a maximum operating temperature of 70°C and a minimum operating temperature of -55°C, it ensures optimal performance even in extreme environmental conditions. The MYALB12DC24 is an essential component for power distribution systems, offering seamless control and monitoring capabilities. Trust in its quality and precision for your critical relay needs.