B32-1030

KEYCAP 4MM SQ YELL FITS 6MM SER

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric B32-1030
SKU:OMRB32-1030

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: