B3F-4050

SWITCH TACTILE SPST-NO 0.05A 24V

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric B3F-4050
Part Aliases:B3F-4050
SKU:OMRB3F-4050 BY OMZ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: