B3F-4055

Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Yellow Plunger Color, 12 x 12 mm Model

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric B3F-4055
Part Aliases:B3F-4055
SKU:OMRB3F-4055 BY OMZ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: