B3J-2000

SWITCH PUSH SPST-NO 0.05A 24V

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric B3J-2000
SKU:OMRB3J-2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2023SW-140 - LED Change. In an effort to improve our production process, Omron will change the LED on the B3J series due to the discontinuation of the current LED. The following notification will fully explain the modification Change to alternative LEDDownload
03/13/2023SW-140A - Modification Cancellation. Omron has reconsidered the timing of the previously announced change to the B3J Series of Tactile Switches. The change will no longer occur as of our April 2023 production and is delayed, indefinitely. As such, future B3J switches will continue to be supplied with Solder Plated LED terminal.Please, disregard the previously sent Notice, #SW-140.
Download