| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101DR1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 2 A |
| Load Voltage: | 100 V |
| On-State Resistance: | 200 mOhm |
| SKU: | OMRG3VM-101DR1 |
G3VM-101DR1
Specifications
Detailed Description
The G3VM-101DR1 is a high-performance solid-state relay designed for efficient switching in a variety of electronic applications. With a compact PCB mount design, it offers easy integration into circuit boards. Operating seamlessly in temperatures ranging from -40°C to 110°C, this relay ensures reliable performance even in extreme environmental conditions. Featuring a single-pole, single-throw normally open contact configuration and a high load current and voltage rating of 2A and 100V respectively, it can handle demanding tasks with ease. The output device, a MOSFET, guarantees fast and efficient switching, while the solder contact termination ensures secure connections. With a low on-state resistance of 200 mOhm, it minimizes power loss and heat generation. Perfect for industrial and commercial applications, the G3VM-101DR1 is a dependable solid-state relay that delivers precision and durability.

