G3VM-31HR1

Heilind Number:OMRG3VM-31HR1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31HR1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31HR1
Series:G3VM
Mount Type:Surface Mount
Load Current:4500 mA
Load Voltage:30 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.03 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-31HR1

Detailed Description

The G3VM-31HR1 Solid State Relay, part of the G3VM series, offers reliable performance with a contact configuration of SPST-NO and a load current of 4500 mA. Featuring a surface mount design and solder contact termination, it ensures easy installation and durability. Operating efficiently in a wide temperature range from -40°C to 110°C, this relay is suitable for various industrial applications. With a low on-state resistance of 0.03 Ohm, it provides efficient switching of load voltage up to 30 V. Whether used in control systems or power distribution, the G3VM-31HR1 guarantees high performance and longevity, making it an essential component for your projects.