G3VM-351VY

Heilind Number:OMRG3VM-351VY
Manufacturer:Omron Electric
Manufacturer Number:G3VM-351VY
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-351VY
Series:G3VM
Mount Type:Surface Mount
Load Current:110 mA
Load Voltage:350 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:50 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-351VY

Detailed Description

The G3VM-351VY is a high-performance MOS-FET relay designed for signal switching applications. Part of the G3VM series, this relay features a compact surface mount design, making it ideal for use in space-constrained electronic devices. With a wide operating temperature range of -40°C to 110°C, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration guarantees seamless signal transmission, while the output device, a MOSFET, offers efficient switching with a low on-state resistance of 50 Ohms. RoHS compliant and featuring solder contact termination, this relay is not only environmentally friendly but also easy to integrate into your assembly process. Capable of handling a load current of 110mA and a load voltage of 350V, it is suitable for a variety of industrial and automotive applications. Whether you're designing telecommunications equipment, automotive control systems, or industrial machinery, the G3VM-351VY delivers the performance and reliability you need.