G3VM-401CR

MOS-FET RELAY SIGNAL RELAYS

The G3VM-401CR, a high-performance MOS-FET relay from the renowned G3VM series. Designed for surface mount applications, this signal relay operates flawlessly in a wide temperature range from -40°C to 85°C. Featuring a single-pole, single-throw normally open contact configuration, it is ideal for precise signal switching. The output device, a MOSFET, guarantees efficient and reliable performance. With a load current of 0.4 A and a load voltage of 400 V, this relay can handle various tasks with ease. Its low on-state resistance of 5 Ohm ensures minimal power loss. Trust in the G3VM401CR for seamless relay operation in your electronics projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401CR
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:0.4 A
Load Voltage:400 V
On-State Resistance:5 Ohm
SKU:OMRG3VM-401CR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: