G3VM-401G

RELAY SSR TELCO 400V 120MA 4SOP

The G3VM-401G is a high-performance solid-state relay designed for telecommunication applications, featuring a contact configuration of SPST-NO and a load voltage of 400V. With a compact 4SOP surface mount package, this relay offers efficient and reliable switching of signals in a wide range of electronic devices. Operating at temperatures as low as -40°C and up to 85°C, it ensures consistent performance in various environmental conditions. The output device, a MOSFET, guarantees fast and precise operation with a load current of 100mA. RoHS compliant, it meets stringent environmental standards. Ideal for use in telecommunications equipment, the G3VM-401G is a dependable solution for signal control in demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401G
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:100 mA
Load Voltage:400 V
On-State Resistance:35 Ohm
SKU:OMRG3VM-401G

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2019REL-216 - Omron will change the G3VM relay manufacturing mold effective as of our production in May 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay.Download
10/01/2016REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication.Download