| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61A1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 500 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 2 Ohm |
| SKU: | OMRG3VM-61A1 |
G3VM-61A1
| Heilind Number: | OMRG3VM-61A1 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61A1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-61A1, a compact and efficient Solid State Relay designed for reliable performance in a variety of electronic applications. With a Single Pole Single Throw Normally Open contact configuration, this relay offers seamless control of circuits. Operating at temperatures ranging from -40°C to 85°C, it ensures durability in both extreme cold and hot environments. The output device, a MOSFET, guarantees fast and precise switching capabilities. RoHS compliant for environmental responsibility, and featuring solder termination for easy installation on PCBs. Rated for a load current of 500mA and a load voltage of 60V, with an on-state resistance of just 2 Ohms, this relay is ideal for low-power switching tasks. The G3VM-61A1 is a valuable component in the G3VM series, known for its quality and performance in Solid State Relay technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | REL-244 - End of Life with replacement. In an effort to streamline our product offering and focus on popular models of Omron’s line of MOS FET Relays, OMRON will discontinue multiple G3VM MOS FET (DIP package) models at the end of November 2023. The suggested replacements are listed below. Please carefully read through this notification and note the differences. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

