G3VM-61AR

MOS-FET RELAY SIGNAL RELAYS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61AR
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:2 A
Load Voltage:60 V
On-State Resistance:200 mOhm
SKU:OMRG3VM-61AR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2016REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication.Download