G3VM-61HR1(TR05)

MOS-FET RELAY SIGNAL RELAYS

The G3VM Series MOS-FET Relay Signal Relay, offering reliable and efficient solid-state switching for your electronic applications. With a surface mount design, this relay is easy to integrate into your PCB assembly. Operating between -40°C to 85°C, it ensures optimal performance even in extreme temperature conditions. Featuring a SPST-NO contact configuration and utilizing a MOSFET output device, it guarantees seamless signal transmission. With a load current of 3300mA and load voltage of 60V, it can handle high-power applications with ease. The on-state resistance of just 0.06 Ohm minimizes power loss and maximizes efficiency. Trust in the G3VM61HR1TR05 for your relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61HR1(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:3300 mA
Load Voltage:60 V
On-State Resistance:0.06 Ohm
SKU:OMRG3VM-61HR1(TR05)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: