| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61HR2 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 4000 mA |
| Load Voltage: | 60 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 0.04 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-61HR2 |
G3VM-61HR2
Specifications
Detailed Description
The G3VM-61HR2 Solid State Relay, part of the G3VM series, offers reliable and efficient control for your electronic devices. With a surface mount design and solder contact termination, installation is a breeze. Operating seamlessly in temperatures ranging from -40°C to 110°C, it ensures optimal performance even in extreme conditions. The SPST-NO contact configuration and MOSFET output device guarantee smooth switching operations. Capable of handling a load current of 4000 mA and load voltage of 60 V, this relay is perfect for a variety of applications. With an on-state resistance of just 0.04 Ohm, it provides low power dissipation. Trust in the G3VM61HR2 for high-quality solid state relay solutions.

