| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61VY1 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 100 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 50 Ohm |
| SKU: | OMRG3VM-61VY1 |
G3VM-61VY1
| Heilind Number: | OMRG3VM-61VY1 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61VY1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-61VY1, a high-performance MOS-FET Relay Signal Relay from the G3VM series. Designed for surface mount installation, this relay operates flawlessly in a wide temperature range from -40°C to 85°C. Featuring a SPST-NO contact configuration and utilizing MOSFET output devices, it ensures reliable signal switching. With a load current capacity of 100mA and load voltage of 60V, this relay is suitable for various industrial applications. The on-state resistance of 50 Ohm guarantees efficient signal transmission. Trust in the G3VM61VY1 for dependable solid-state relay performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

