| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6A-274P-ST15-US-DC12 |
| Sealed: | Yes |
| Series: | G6A |
| Mount Type: | PCB Mount |
| Coil Current: | 12.5 mA |
| Coil Voltage: | 12 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 5 ms |
| Coil Resistance: | 960 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 150 mW |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6A-274P-ST15-US-DC12 |
G6A-274P-ST15-US-DC12
| Heilind Number: | OMRG6A-274P-ST15-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6A-274P-ST15-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6A-274P-ST15-US-DC12 Low Signal Relay, a high-performance component designed for precise and reliable signal switching in electronic circuits. Part of the G6A series, this relay offers exceptional durability and efficiency. With a PCB mount design, it seamlessly integrates into various applications. The DPDT contact configuration, featuring Silver and Gold Alloy contact materials, ensures optimal conductivity and longevity. Operating between -40°C to 70°C, it performs flawlessly in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. The coil voltage of 12VDC, coil resistance of 960 Ohm, and coil current of 12.5mA result in efficient power consumption of 150mW. With a contact current rating of 3A and switching voltage of 250VAC, it handles signal transmission with precision. The sealed construction and Bifurcated contact method guarantee secure and stable operation. Offering fast operating and release times of 5ms and 3ms respectively, it enhances system responsiveness. Ideal for applications demanding high reliability and performance, the G6A-274P-ST15-US-DC12 is the perfect choice for signal and communication relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

