G6AK-234P-ST-US-DC12

Heilind Number:OMRG6AK-234P-ST-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6AK-234P-ST-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AK-234P-ST-US-DC12
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:15 mA
Coil Voltage:12 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:800 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:180 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AK-234P-ST-US-DC12

Detailed Description

Introducing the G6AK-234P-ST-US-DC12, a versatile and reliable general-purpose relay designed for a wide range of applications. This double-pole, double-throw (DPDT) relay features a 1A contact rating, making it suitable for both low and moderate power switching. With a coil voltage of 12VDC and a low power consumption of 180mW, it offers efficient operation. The silver and gold alloy contact materials ensure excellent conductivity and longevity, while the bifurcated contact method and solder termination guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40°C to 70°C, this sealed relay provides reliable performance in diverse environments. RoHS compliant and featuring latching coil technology, it combines environmental responsibility with energy efficiency. Trust the G6A series for your signal and communication relay needs.