G6AK-274P-STLT-US-DC5

LOW SIGNAL RELAY SIGNAL RELAYS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AK-274P-STLT-US-DC5
Series:G6A
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:139 Ohm
Coil Current:36 mA
Coil Voltage:5 VDC
Power Consumption:180 mW
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6AK-274P-STLT-US-DC5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: