G6AU-234P-ST-US-DC3

Heilind Number:OMRG6AU-234P-ST-US-DC3
Manufacturer:Omron Electric
Manufacturer Number:G6AU-234P-ST-US-DC3
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AU-234P-ST-US-DC3
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:33.7 mA
Coil Voltage:3 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:89 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AU-234P-ST-US-DC3

Detailed Description

The G6AU-234P-ST-US-DC3 is a high-performance signal relay essential for precision electronic applications. Featuring a DPDT contact configuration with silver and gold alloy contact material, it ensures reliable conductivity even under demanding operating conditions. With a latching coil type and sealed construction, this relay offers efficient and secure operation. Its low coil power consumption of 100mW, combined with a coil resistance of 89 Ohm and a coil voltage of 3 VDC, makes it energy-efficient without compromising on performance. Suitable for PCB mounting, this relay has a wide operating temperature range from -40°C to 70°C, guaranteeing functionality in various environments. With a contact current rating of 3A and a switching voltage of 250VAC, it is ideal for signal and communication relay applications where precision and durability are paramount. Trust in the G6AU-234P-ST-US-DC3 for exceptional performance in your electronic systems.