G6AU-274P-ST-US-DC9

Heilind Number:OMRG6AU-274P-ST-US-DC9
Manufacturer:Omron Electric
Manufacturer Number:G6AU-274P-ST-US-DC9
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AU-274P-ST-US-DC9
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:11.1 mA
Coil Voltage:9 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:810 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AU-274P-ST-US-DC9

Detailed Description

Introducing the G6AU-274P-ST-US-DC9, a high-performance low signal relay designed for reliable signal switching in a variety of electronic applications. Part of the G6A series, this PCB mount relay features contacts made of durable Silver-Gold Alloy for optimal conductivity and longevity. With a wide operating temperature range from -40°C to 70°C, it ensures stable performance even in harsh environments. The coil resistance of 810 Ohm and coil current of 11.1 mA, powered by a 9 VDC source, offer efficient operation with a low power consumption of 100 mW. The DPDT contact configuration with a rating of 3A at 250VAC, along with its latching coil type and sealed construction, make it ideal for demanding signal relay applications. The bifurcated contact method and solder termination further enhance its reliability. With an operating time and release time of just 5 ms, this relay guarantees fast and precise switching, meeting the highest industry standards for signal and communication relays. Whether in telecommunications, industrial control systems, or automotive electronics, the G6AU-274P-ST-US-DC9 delivers exceptional performance and durability, making it a trusted choice for engineers and manufacturers worldwide.