G6B-1114P-1-US-DC24

RELAY GEN PURPOSE SPST 5A 24V

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1114P-1-US-DC24
Series:G6B
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-1114P-1-US-DC24

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2024DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove
the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations.
In line with our policies and the subsequent closing of our sales operations in Russia, Omron
will currently not extend EAC declarations and certifications.
Download