G6B-1114P-US-P6B DC6

Heilind Number:OMRG6B-1114P-US-P6B DC6
Manufacturer:Omron Electric
Manufacturer Number:G6B-1114P-US-P6B DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1114P-US-P6B DC6
Series:G6B
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:33.3 mA
Coil Voltage:6 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-1114P-US-P6B DC6

Detailed Description

The G6B-1114P-US-P6B DC6 is a reliable and efficient PCB power relay designed for various industrial applications. Featuring a socket mount for easy installation, this power relay ensures seamless operation with its silver alloy contact material. With a wide operating temperature range from -25°C to 70°C, it is suitable for use in diverse environments. The coil resistance of 180 Ohm and coil current of 33.3 mA, powered by 6 VDC, offer optimal performance while consuming only 200 mW of power. The SPST-NO contact configuration with a 5 A contact current rating guarantees robust and safe switching operations. Its non-latching coil type and solder contact termination provide durability and stability. The G6B series power relay is a dependable solution for power control and management needs in industrial settings.