G6B-2214P-US-P6B DC5

Heilind Number:OMRG6B-2214P-US-P6B DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-US-P6B DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-US-P6B DC5
Series:G6B
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:83.3 Ohm
Coil Current:60 mA
Coil Voltage:5 VDC
Power Consumption:300 mW
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-2214P-US-P6B DC5

Detailed Description

The G6B-2214P-US-P6B DC5 is a high-performance PCB power relay designed for demanding industrial applications. With a coil voltage of 5VDC and a coil current of 60mA, this relay offers efficient power consumption at 300mW. Its contact configuration of DPST-NO and contact material of silver alloy ensure reliable switching operations, with a contact current rating of 5A and a switching voltage of 380VAC. Operating smoothly in a wide temperature range from -25°C to 70°C, it guarantees optimal performance even in harsh environments. The socket mount design and solder termination make installation easy, while its non-latching coil type provides convenience. Perfect for power control systems, this G6B series relay is a dependable solution for your relay needs.