G6C-1117P-US-DC5

Heilind Number:OMRG6C-1117P-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6C-1117P-US-DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1117P-US-DC5
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-1117P-US-DC5

Detailed Description

The G6C-1117P-US-DC5 PCB Power Relay is a high-performance component designed for reliable power applications. Featuring a Silver Alloy contact material, this relay ensures efficient power transmission with a contact current rating of 10 A. The SPST-NO contact configuration guarantees seamless operation in various circuit setups. With a coil voltage of 5 VDC and a low coil current of 40 mA, it offers energy-efficient performance. Operating between -25°C to 70°C, this relay is suitable for a wide range of environments. Its solder termination and PCB mount type facilitate easy and secure installation. The G6C series is known for its durability and performance, making this relay a trusted choice for power management needs.