G6C-2117P-US-DC12

Heilind Number:OMRG6C-2117P-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6C-2117P-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 8A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2117P-US-DC12
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-2117P-US-DC12

Detailed Description

The G6C-2117P-US-DC12 is a high-performance general-purpose relay designed for efficient and reliable switching operations. Featuring a double-pole, single-throw contact configuration, it offers versatility in circuit control. With a contact current rating of 8A and a switching voltage of 380VAC, this relay is suitable for a wide range of applications. The PCB mount design and solder termination ensure easy and secure installation. Operating within a temperature range of -25°C to 70°C, it guarantees stable performance even in demanding environments. RoHS compliant and utilizing silver alloy contacts, it prioritizes environmental responsibility and durability. The non-latching coil type, with a resistance of 720 Ohm and a low power consumption of 200mW, makes it energy-efficient while providing a coil current of 16.7mA at a nominal voltage of 12VDC. Trust in the G6C series for your power relay needs, offering quality and performance in a compact and reliable package.