G6C-2117P-US-DC6

Heilind Number:OMRG6C-2117P-US-DC6
Manufacturer:Omron Electric
Manufacturer Number:G6C-2117P-US-DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2117P-US-DC6
Series:G6C
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:6 VDC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6C-2117P-US-DC6

Detailed Description

Introducing the G6C-2117P-US-DC6, a high-performance PCB Power Relay designed for robust power switching applications. Part of the G6C series, this relay offers reliable performance with its Silver Alloy contacts, ensuring efficient power transmission. Operating in a wide temperature range from -25°C to 70°C, it is suitable for diverse environmental conditions. With a coil resistance of 180 Ohm and a low coil current of 33.3 mA at 6 VDC, it provides energy-efficient operation, consuming just 200 mW of power. The 3PST-NO/SPST-NC contact configuration allows for versatile switching options, with a contact current rating of 8 A and a switching voltage of 380 VAC. Featuring solder termination, it offers easy integration onto PCBs. Ideal for various industrial and electronic applications, the G6C-2117P-US-DC6 is a reliable solution for power relay needs.