G6CU-1114P-FD-US-DC3

Heilind Number:OMRG6CU-1114P-FD-US-DC3
Manufacturer:Omron Electric
Manufacturer Number:G6CU-1114P-FD-US-DC3
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CU-1114P-FD-US-DC3
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:32.1 Ohm
Coil Current:67 mA
Coil Voltage:3 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6CU-1114P-FD-US-DC3

Detailed Description

The G6CU-1114P-FD-US-DC3 is a high-performance power relay designed for general purpose applications. Featuring a single-pole, single-throw normally open contact configuration with a 10A current rating, this relay ensures reliable switching operations. With a compact PCB mount design and silver alloy contact material, it guarantees durability and efficient performance. Operating at a wide temperature range from -25°C to 70°C, it is suitable for various environments. The coil is latching type, requiring only 67mA at 3VDC for activation, with a low power consumption of 200mW. RoHS compliant and terminated with solder, it meets industry standards for environmental responsibility and ease of installation. Perfect for use in power systems, automation, and control applications, the G6C series relay offers high-quality and dependable functionality.