G6D-1A-ASI DC5

Heilind Number:OMRG6D-1A-ASI DC5
Manufacturer:Omron Electric
Manufacturer Number:G6D-1A-ASI DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 5A 5V 110124

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-1A-ASI DC5
Series:G6D
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6D-1A-ASI DC5

Detailed Description

The G6D-1A-ASI DC5 is a high-performance relay suitable for a wide range of general-purpose applications. Operating at a maximum temperature of 70°C and a minimum of -25°C, this reliable component ensures consistent functionality in various environmental conditions. With a coil resistance of 125 Ohm and a coil current of 40 mA, it efficiently operates at a coil voltage of 5 VDC, consuming just 200 mW of power. Featuring a SPST-NO contact configuration with a contact current rating of 5 A and a switching voltage of 250 VAC, it offers robust performance. RoHS compliant and with solder termination, it guarantees both quality and ease of installation. Trust the G6D-1A-ASI DC5 for your power relay needs.