G6DN-1A-L DC5

236004

The G6DN-1A-L DC5 Power Relay, a high-performance component designed for reliable switching in electronic circuits. Part of the G6DN series, this PCB mount relay features silver alloy contacts, ensuring low contact resistance and enhanced longevity. With a wide operating temperature range of -40 °C to 90 °C, it is suitable for use in diverse environments. The coil resistance of 139 Ohm, coupled with a low coil current of 36 mA at 5 VDC, results in efficient power consumption of only 180 mW. This SPST relay offers a contact current rating of 5 A and a switching voltage of 277 VAC, making it ideal for power control applications. RoHS non-compliant but readily available in stock, it is terminated through soldering, guaranteeing secure connections. Trust the G6DN-1A-L DC5 for high-quality performance in your power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6DN-1A-L DC5
Series:G6DN
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:139 Ohm
Coil Current:36 mA
Coil Voltage:5 VDC
Power Consumption:180 mW
Contact Configuration:SPST
Contact Current Rating:5 A
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG6DN-1A-L DC5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: