G6J-2FL-Y DC9 BY OMZ

Heilind Number:OMRG6J-2FL-Y DC9 BY OMZ
Manufacturer:Omron Electric
Manufacturer Number:G6J-2FL-Y DC9 BY OMZ
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6J-2FL-Y DC9 BY OMZ
Series:G6J-Y
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:9 VDC
Power Consumption:140 mW
Contact Configuration:DPDT
Contact Current Rating:1 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
Part Aliases:G6J 6053H
SKU:OMRG6J-2FL-Y DC9 BY OMZ

Detailed Description

The G6J-2FL-Y DC9 BY OMZ is a high-performance telecom relay designed for signal applications. Part of the G6J-Y series, this relay offers reliable performance in a surface mount configuration. Its contacts are made of durable Silver-Gold Alloy, ensuring longevity and low contact resistance. With a coil voltage of 9 VDC and a power consumption of 140 mW, it efficiently operates in a wide temperature range from -40°C to 85°C. The DPDT configuration and 1A contact current rating make it versatile for various signal switching tasks. Sealed for added protection, it can handle switching voltages up to 125 VAC. Featuring a Bifurcated contact method and solder termination, it guarantees secure and stable connections. With an operating and release time of 3 ms, it offers fast and responsive performance. The G6J-2FL-Y DC9 BY OMZ is the ideal choice for demanding telecom and communication relay applications.