| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-Y-TR DC4.5 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 194 Ohm |
| Coil Current: | 23.2 mA |
| Coil Voltage: | 4.5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6K-2F-Y-TR DC4.5 BY O |
| SKU: | OMRG6K-2F-Y-TR DC4.5 |
G6K-2F-Y-TR DC4.5
Specifications
Detailed Description
Introducing the G6K-2F-Y-TR DC4.5 Signal Relay, a high-performance component designed for surface mount applications. Featuring a DPDT contact configuration with a contact current rating of 2A, this relay offers reliable switching capabilities. Crafted with silver and gold alloy contact material, it ensures efficient conductivity and longevity. With a sealed design and a maximum operating temperature of 85°C, it guarantees durability even in demanding environments. The bifurcated contact method and solder termination make installation easy. Operating at a coil voltage of 4.5VDC with a low power consumption of 100mW, it is both energy-efficient and cost-effective. Ideal for use in a range of signal and communication systems, the G6K-2F-Y-TR DC4.5 is a versatile and dependable relay for your application needs.

