G6K-2F DC9

Heilind Number:OMRG6K-2F DC9
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F DC9
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F DC9
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:9 VDC
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2F DC9

Detailed Description

The G6K-2F DC9 is a high-performance telecom relay designed for signal relay applications. Part of the G6K series, this relay offers reliable performance in a surface mount configuration. With silver and gold alloy contacts, it ensures low contact resistance and high durability. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it is suitable for a wide range of environments. Featuring a coil voltage of 9 VDC and a DPDT contact configuration, it can handle a contact current rating of 2 A. Sealed for added protection, it guarantees secure operation. The bifurcated contact method and solder termination make for easy and secure installation. With an operating time and release time of 3 ms, it offers fast and precise switching. Ideal for use in telecommunications and other signal relay applications, the G6K-2F DC9 sets a high standard for performance and reliability.