G6RL-1-ASI DC48

Heilind Number:OMRG6RL-1-ASI DC48
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1-ASI DC48
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1-ASI DC48
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:9600 Ohm
Coil Current:5 mA
Coil Voltage:48 VDC
Power Consumption:240 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1-ASI DC48

Detailed Description

Introducing the G6RL-1-ASI DC48, a reliable and efficient PCB power relay designed for a wide range of applications. With a contact configuration of SPDT, this relay offers versatility in switching operations. The contact material of Silver Alloy ensures high conductivity and durability. Operating at a maximum temperature of 85°C and a minimum of -40°C, it is suitable for use in various environments. The coil resistance of 9600 Ohm and coil current of 5 mA, along with a coil voltage of 48 VDC, make it energy-efficient. With a contact current rating of 10 A at 250 VAC, it can handle high-power applications with ease. The solder termination allows for easy installation on PCBs. Trust in the G6RL series for superior performance in power relay applications.