G6RL-1-ASI DC9

Heilind Number:OMRG6RL-1-ASI DC9
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1-ASI DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1-ASI DC9
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:9 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1-ASI DC9

Detailed Description

Introducing the G6RL-1-ASI DC9, a high-performance PCB power relay from the renowned G6RL series. Designed for optimal functionality and reliability, this relay is perfect for a wide range of applications. With a contact material of silver alloy, it ensures durable performance even in demanding conditions. Operating seamlessly between temperatures of -40°C to 85°C, it guarantees consistent operation in any environment. The coil voltage of 9 VDC and power consumption of 220 mW make it efficient and cost-effective. Featuring a SPDT contact configuration with a current rating of 10A/8A and a switching voltage of 250VAC, it offers versatile functionality. With solder termination, installation is quick and hassle-free. Trust the G6RL-1-ASI DC9 for your power relay needs, part of our extensive range of high-quality products.