G6S-2 DC12

Heilind Number:OMRG6S-2 DC12 BY OMZ
Manufacturer:Omron Electric
Manufacturer Number:G6S-2 DC12
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY 324275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6S-2 DC12
Series:G6S
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1028 Ohm
Coil Current:11.7 mA
Coil Voltage:12 VDC
Power Consumption:140 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:4 ms
Release Time:4 ms
Part Aliases:G6S 6003E G6S-2 DC12 BY OMR
SKU:OMRG6S-2 DC12 BY OMZ

Detailed Description

The OMRG6S-2 DC12 Relay is a high-performance signal relay designed for reliable switching in a variety of electronic applications. With a compact surface mount design, this relay is easy to integrate into circuit boards. Featuring DPDT contact configuration with a contact current rating of 2A, it ensures efficient signal transmission. The silver-gold alloy contact material offers optimal conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C, it is suitable for use in diverse environmental conditions. The coil resistance of 1028 Ohm and coil current of 11.7mA, along with a coil voltage of 12VDC, guarantee efficient operation with low power consumption. RoHS compliant and sealed for added durability, this relay provides peace of mind in terms of quality and environmental responsibility. The OMRG6S-2 DC12 Relay is the ideal solution for demanding signal switching requirements in industries such as telecommunications, automotive, and industrial automation.