G7L-2A-BUB DC100

Heilind Number:OMRG7L-2A-BUB DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUB DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUB DC100
Series:G7L
Mount Type:Panel Mount
Coil Current:19 mA
Coil Voltage:100 VDC
Coil Resistance:5260 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUB DC100

Detailed Description

The G7L-2A-BUB DC100 Power Relay is a high-performance component designed for reliable power switching applications. Part of the G7L series, this relay offers a secure Panel Mount installation, ensuring stability in operation. Crafted with Silver Alloy contacts, it guarantees efficient conductivity and longevity. With a wide operating temperature range from -25 °C to 60 °C, it is suitable for use in various environments. The coil resistance of 5260 Ohm, coil current of 19 mA, and coil voltage of 100 VDC ensure optimal performance. Featuring a DPST-NO contact configuration and a contact current rating of 25 A, it can handle high power loads with ease. The screw contact termination allows for easy and secure connections. With a switching voltage of 250 VAC and a power consumption of 1.9 W, this relay is a dependable solution for power control needs.