G7L-2A-BUBJ-CB DC12

Heilind Number:OMRG7L-2A-BUBJ-CB DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUBJ-CB DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 25A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUBJ-CB DC12
Series:G7L
Mount Type:Panel Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUBJ-CB DC12

Detailed Description

The G7L-2A-BUBJ-CB DC12 Relay is a high-performance, panel-mounting solution designed for general-purpose applications. Featuring a double-pole, single-throw (DPST) NO contact configuration with a contact current rating of 25A, this relay ensures reliable operation even in demanding environments. Crafted with durable silver alloy contacts and RoHS compliant, it guarantees longevity while meeting strict environmental regulations. With a coil voltage of 12VDC and coil resistance of 75 Ohm, it offers efficient power consumption at 1.9W. Rated for a maximum operating temperature of 60°C and a minimum of -25°C, it is suitable for a wide range of industrial settings. The contact termination via screws facilitates easy installation, making it a convenient choice for power relay applications. Available in stock and ready for immediate delivery, the G7L-2A-BUBJ-CB DC12 Relay is the perfect blend of performance, reliability, and compliance.