G7L-2A-P-CB DC48

Heilind Number:OMRG7L-2A-P-CB DC48
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-P-CB DC48
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-P-CB DC48
Series:G7L
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1220 Ohm
Coil Current:40 mA
Coil Voltage:48 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:20 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG7L-2A-P-CB DC48

Detailed Description

Introducing the G7L-2A-P-CB DC48 Power Relay, a crucial component for reliable power control in various applications. This high-performing relay, part of the G7L series, is designed for easy PCB mounting, featuring silver alloy contacts for optimal conductivity. With a wide operating temperature range from -25°C to 60°C, it ensures consistent performance in diverse environments. The coil operates at 48VDC, drawing a low current of 40mA while delivering a robust contact configuration of DPST-NO. Rated for a contact current of 20A at a switching voltage of 250VAC, this relay guarantees efficient power switching. Its solder termination allows for secure connections, making it a versatile choice for industrial and commercial use. Trust in the G7L-2A-P-CB DC48 for seamless power relay operations.