G7L-2A-TUB-J-CB-AC50

Heilind Number:OMRG7L-2A-TUB-J-CB-AC50
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-TUB-J-CB-AC50
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-TUB-J-CB-AC50
Series:G7L
Mount Type:Panel Mount
Coil Current:34 mA
Coil Voltage:50 VAC
Coil Resistance:1310 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-TUB-J-CB-AC50

Detailed Description

The G7L-2A-TUB-J-CB-AC50 Power Relay is a high-performance component essential for power control applications. Part of the G7L series, this relay boasts reliable panel mount installation. Featuring contact material in silver alloy, it ensures efficient power transmission even in demanding environments. With a wide operating temperature range from -25°C to 60°C, it offers versatility in various settings. The coil resistance of 1310 Ohm and coil current of 34 mA, powered by 50 VAC, guarantee optimal performance. This DPST-NO configuration relay has a contact current rating of 25 A and a switching voltage of 250 VAC, making it suitable for heavy-duty use. The quick connect termination simplifies installation. Trust in the G7L-2A-TUB-J-CB-AC50 for robust and dependable power relay solutions.