G9KB-1A DC24

High Power PCB Relay, 600VDC, 50A, 24VDC, SPST-NO, Bidirectional Switching

The OMRG9KB-1A DC24 by OMZ is a high-power PCB relay designed for efficient and reliable switching applications. With a voltage rating of 600VDC and a current rating of 50A, this SPST-NO relay is perfect for handling heavy-duty loads. Featuring bidirectional switching capability, it offers versatile performance in various circuit configurations. The silver alloy contact material ensures excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40°C to 85°C, it guarantees consistent functionality in diverse environments. The coil resistance of 206 Ohm and a low coil current of 16.5 mA at 24VDC make it energy-efficient. With a power consumption of 575mW, it strikes the perfect balance between performance and energy efficiency. RoHS compliant and featuring solder contact termination, it meets international standards for environmental responsibility and quality. The OMRG9KB-1A DC24 is the ideal choice for demanding applications in industries such as telecommunications, industrial automation, and power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9KB-1A DC24
Series:G9KB
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:206 Ohm
Coil Current:16.5 mA
Coil Voltage:24 VDC
Power Consumption:575 mW
Contact Configuration:SPST-NO
Contact Current Rating:50/100 A
Switching Voltage:800 VDC
Contact Termination:Solder
SKU:OMRG9KB-1A DC24 BY OMZ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: