OD1238-24HTB

FAN DC 120X38 24V 105CFM

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Orion Fans
Manufacturer Part Number:Orion Fans OD1238-24HTB
SKU:ORNOD1238-24HTB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: