OD4010-24HB01A

FAN DC 40X10 24V BALL W/OC TACH, 7.6cfm

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Orion Fans
Manufacturer Part Number:Orion Fans OD4010-24HB01A
SKU:ORNOD4010-24HB01A

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: