HP7-DE25329

Heilind Number:OTTHP7-DE25329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE25329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE25329
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:White
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE25329

Detailed Description

Introducing the HP7-DE25329, a high-performance Hall Effect Momentary Pushbutton Switch. Part of the HP7 series, this switch features a durable aluminum housing with a sleek black case and a white cap, ensuring both durability and style. With an IP68S rating, it guarantees reliable performance even in harsh environments. The exposed dome button actuator, made of thermoplastic, offers a responsive touch. Suitable for panel mounting, it has a long actuator length of .361 inches and wire lead termination. Operating at a voltage range of 3-24 VDC, it can withstand temperatures from -40°C to 85°C. Designed for longevity, it boasts a durability rating of 10,000,000 cycles. Perfect for applications requiring a robust and reliable pushbutton switch.