HP7-DR25321

Heilind Number:OTTHP7-DR25321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR25321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR25321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR25321

Detailed Description

The HP7 series Red Momentary Pushbutton Switch, SKU HP7-DR25321, is a durable and reliable component designed for high-performance applications. With an IP68S rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring a sleek Black aluminum housing, it offers both durability and style. The Button (Raised Dome) actuator with a Round shape provides comfortable and responsive operation. With a lifespan of 10,000,000 cycles, it guarantees long-lasting performance. Suitable for panel mount installation, it is easy to integrate into various systems. The switch operates at voltage ratings of 3-24 VDC and can withstand temperatures ranging from -40°C to 85°C, ensuring reliable functionality in diverse conditions. Perfect for industrial, automotive, and outdoor applications, this Hall Effect Pushbutton Switch is a versatile and essential component.